There are no models available for this part yet.
Overview of 2191QLX5-24V by Chicago Miniature Lighting LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for 2191QLX5-24V by Chicago Miniature Lighting LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $3.6500 | Buy Now |
CAD Models for 2191QLX5-24V by Chicago Miniature Lighting LLC
Part Data Attributes for 2191QLX5-24V by Chicago Miniature Lighting LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CHICAGO MINIATURE LIGHTING LLC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.636 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Alternate Parts for 2191QLX5-24V
This table gives cross-reference parts and alternative options found for 2191QLX5-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191QLX5-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2194A5-12V | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2191QLX5-24V vs 2194A5-12V |
331-512-20 | Single Color LED, Green, Diffused, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 2191QLX5-24V vs 331-512-20 |
2194A1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 2191QLX5-24V vs 2194A1-12V |
330-512-20 | Single Color LED, Green, Water Clear, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 2191QLX5-24V vs 330-512-20 |
318-512-21 | Single Color LED, Green, Water Clear, 7mm, 2 PIN | MARL International Limited | 2191QLX5-24V vs 318-512-21 |
2191QU1-12V | Single Color LED, Red, | CML Innovative Technologies | 2191QLX5-24V vs 2191QU1-12V |
2191QU1-12V | Single Color LED, Red | Chicago Miniature Lighting LLC | 2191QLX5-24V vs 2191QU1-12V |
2191L5-24V | Single Color LED, Green, Diffused, | CML Innovative Technologies | 2191QLX5-24V vs 2191L5-24V |
2191QL5-12V | Single Color LED, Green | Chicago Miniature Lighting LLC | 2191QLX5-24V vs 2191QL5-12V |
2191QL1-12V | Single Color LED, Red, | Visual Communications Company | 2191QLX5-24V vs 2191QL1-12V |