Part Details for 2192 by Adafruit Industries
Overview of 2192 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2192CUKG#PBF | Analog Devices | 16-B, 65Msps L Pwr 2x ADCs | |
LTC2192CUKG#TRPBF | Analog Devices | 16-B, 65Msps L Pwr 2x ADCs | |
LTC2192IUKG#PBF | Analog Devices | 16-B, 65Msps L Pwr 2x ADCs |
Price & Stock for 2192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5310
|
Newark | 220Uf 16V Electrolytic Capacitors - Pack Of 10 |Adafruit 2192 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
485-2192
|
Mouser Electronics | Adafruit Accessories 220uF 16V Electrolytic Capacitors - Pack of 10 RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
DISTI #
C1S103200017064
|
Chip1Stop | 220uF 16V Electrolytic Capacitors - Pack of 10 RoHS: Compliant | 3 |
|
$2.9100 | Buy Now |
Part Details for 2192
2192 CAD Models
2192 Part Data Attributes
|
2192
Adafruit Industries
Buy Now
|
Compare Parts:
2192
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |