Part Details for 2193820120 by Molex
Overview of 2193820120 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2193820120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2193820120-ND
|
DigiKey | U-DIE TOOL KIT 4 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$789.7800 | Buy Now |
DISTI #
2193820120
|
Avnet Americas | U-DIE TOOL KIT - Bulk (Alt: 2193820120) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$765.7776 / $895.2048 | Buy Now |
DISTI #
MOL219382-0120
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL219382-0120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006387084
|
Sager | Molex U-DIE TOOL KIT Min Qty: 1 | 0 |
|
$730.6400 / $781.0200 | Buy Now |