-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195766-1
|
Avnet Americas | Patch Antenna Right Hand Circular 1578MHz 4.5dB 50 Ohm Through Hole Box/Tray - Bulk (Alt: 2195766-1) Min Qty: 1152 Package Multiple: 288 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2195766-1
|
Mouser Electronics | Antennas GNSS L1L2 4mm RoHS: Compliant | 321 |
|
$13.1100 / $16.7700 | Buy Now |
DISTI #
V99:2348_23317556
|
Arrow Electronics | Antenna GNSS Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1941 | Americas - 268 |
|
$4.9130 / $6.7397 | Buy Now |
DISTI #
71609996
|
RS | GNSS L1L2 4mm / PADGPS-I4H4G-101-17 | TE Connectivity 2195766-1 RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9800 | RFQ |
|
Onlinecomponents.com | STACKED PATCH,GNSS,L1L2,38x38x8.9 |
1383 In Stock |
|
$12.6600 / $16.1000 | Buy Now |
DISTI #
69769781
|
Verical | Antenna GNSS Box/Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1151 |
|
$12.1500 / $13.1200 | Buy Now |
DISTI #
35193736
|
Verical | Antenna GNSS Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1941 | Americas - 268 |
|
$4.9130 | Buy Now |
DISTI #
62404845
|
Verical | Antenna GNSS Box/Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 132 |
|
$12.1500 / $13.1200 | Buy Now |
DISTI #
69898396
|
Verical | Antenna GNSS Box/Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2023 | Americas - 100 |
|
$16.6461 / $20.7990 | Buy Now |
DISTI #
2195766-1
|
TTI | Antennas GNSS L1L2 4mm Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2195766-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2195766-1
TE Connectivity
RF/Microwave Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 4.5 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Polarization | CIRCULAR | |
Surface Mount | NO | |
VSWR-Max | 2 |