Part Details for 2195768-1 by TE Connectivity
Overview of 2195768-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2195768-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1765
|
Newark | Gnss Active/ Gpsh212N-N3-13-A Rohs Compliant: Yes |Amp Te Connectivity 2195768-1 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2195768-1
|
Avnet Americas | GNSS Vertical 1577MHz 19dBi Tab Mount Tray - Boxed Product (Development Kits) (Alt: 2195768-1) Min Qty: 1400 Package Multiple: 1400 Lead time: 22 Weeks, 4 Days Container: Box | 0 |
|
RFQ | |
DISTI #
71609998
|
RS | GNSS active/ GPSH212N-N3-13-A | TE Connectivity 2195768-1 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6800 | RFQ |
|
Onlinecomponents.com | GPS ACTIVE,Cable L83,12x12x5.8 | 0 |
|
$16.6300 / $48.8200 | Buy Now |
DISTI #
2195768-1
|
TTI | Antennas GNSS ACTIVE Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
2195768-1
|
Avnet Americas | GNSS Vertical 1577MHz 19dBi Tab Mount Tray - Boxed Product (Development Kits) (Alt: 2195768-1) Min Qty: 1400 Package Multiple: 1400 Lead time: 22 Weeks, 4 Days Container: Box | 0 |
|
RFQ | |
DISTI #
2195768-1
|
Avnet Americas | GNSS Vertical 1577MHz 19dBi Tab Mount Tray - Boxed Product (Development Kits) (Alt: 2195768-1) Min Qty: 1400 Package Multiple: 1400 Lead time: 22 Weeks, 4 Days Container: Box | 0 |
|
RFQ | |
DISTI #
3105701
|
Farnell | PATCH ANTENNA, 1.57342-1.57742GHZ, 19DBI RoHS: Compliant Min Qty: 1400 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$18.8394 | Buy Now |
|
Master Electronics | GPS ACTIVE,Cable L83,12x12x5.8 | 0 |
|
$16.6300 / $48.8200 | Buy Now |
Part Details for 2195768-1
2195768-1 CAD Models
2195768-1 Part Data Attributes
|
2195768-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2195768-1
TE Connectivity
RF/Microwave Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Mounting Feature | THROUGH HOLE MOUNT | |
Polarization | CIRCULAR | |
Surface Mount | NO | |
VSWR-Max | 2 |