Part Details for 2195846-2 by TE Connectivity
Overview of 2195846-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2195846-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2195846-2-ND
|
DigiKey | FPC ANT, MHF, 100MM, 698-7125 MH Min Qty: 1 Lead time: 10 Weeks Container: Bag |
8134 In Stock |
|
$1.0784 / $2.4500 | Buy Now |
DISTI #
2195846-2
|
Avnet Americas | Antenna LTE/GNSS/4G Linear 960MHz/1.63GHz/2.7GHz/3.8GHz/5GHz/5.875GHz/7.125GHz 4.99dB 100mm Box - Bulk (Alt: 2195846-2) Min Qty: 1500 Package Multiple: 50 Container: Bulk | 0 |
|
$1.0185 / $1.1499 | Buy Now |
DISTI #
571-2195846-2
|
Mouser Electronics | Antennas FPC ANT, MHF, 100mm 698-7125 MHz RoHS: Compliant | 1446 |
|
$1.0700 / $2.4500 | Buy Now |
|
Future Electronics | FPC ANT, MHF, 100mm, 698-7125 MHz RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$1.0800 / $1.1200 | Buy Now |
|
Future Electronics | FPC ANT, MHF, 100mm, 698-7125 MHz RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$1.0800 / $1.1200 | Buy Now |
DISTI #
AMP2195846-2
|
Heilind Electronics | FPC ANT, MHF, 100MM, 698-7125 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FPC ANT, MHF, 100mm, 698-7125 MHz | 0 |
|
$0.7880 / $1.6500 | Buy Now |
DISTI #
2195846-2
|
Avnet Americas | Antenna LTE/GNSS/4G Linear 960MHz/1.63GHz/2.7GHz/3.8GHz/5GHz/5.875GHz/7.125GHz 4.99dB 100mm Box - Bulk (Alt: 2195846-2) Min Qty: 1500 Package Multiple: 50 Container: Bulk | 0 |
|
$1.0185 / $1.1499 | Buy Now |
DISTI #
AMP2195846-2
|
Interstate Connecting Components | FPC ANT, MHF, 100MM, 698-7125 | 0 |
|
Buy Now | |
DISTI #
4064487
|
Farnell | ANTENNA, 5.925-7.125GHZ, 6.7DBI, LINEAR RoHS: Compliant Min Qty: 1500 Lead time: 8 Weeks, 6 Days Container: Each | 0 |
|
$1.0985 | Buy Now |
Part Details for 2195846-2
2195846-2 CAD Models
2195846-2 Part Data Attributes:
|
2195846-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2195846-2
TE Connectivity
Base Station/Broadcast Transmission Antenna, 4.98dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 4.98 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 4 |