2195849-7
TE Connectivity
Description: Mobile Station Antenna, 3.2dB Gain

Overview of 2195849-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 2195849-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AMP2195849-7
Heilind Electronics ISM 868 / 915 MHZ ANTENNA Americas - 0 in Stock
Buy Now
DISTI # AMP2195849-7
Interstate Connecting Components ISM 868 / 915 MHZ ANTENNA 0
Buy Now

CAD Models for 2195849-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2195849-7 by TE Connectivity

2195849-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Characteristic Impedance
50 Ω
Gain
3.2 dB
Mounting Feature
PANEL MOUNT
Polarization
LINEAR
RF/Microwave Device Type
MOBILE STATION ANTENNA
Surface Mount
NO
VSWR-Max
2.5
Want to compare parts?
  1. 2195849-7
    TE Connectivity
    Mobile Station Antenna, 3.2dB Gain
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2195849-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2195849-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2195849-7 would you like to use for your alert(s)?
  • Please alert me when 2195849-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2195849-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2195849-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2195849-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2195849-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2195849-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: