Part Details for 2195852-1 by TE Connectivity
Overview of 2195852-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2195852-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1626
|
Newark | Antenna, 5.15-5.875Ghz, 4.5Dbi, Linear Rohs Compliant: Yes |Te Connectivity 2195852-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 366 |
|
$1.2000 / $1.7400 | Buy Now |
DISTI #
17-2195852-1-ND
|
DigiKey | PCB ANT, 5G-2G CAT-M, WORLD BAND Min Qty: 1 Lead time: 10 Weeks Container: Box |
4645 In Stock |
|
$0.7695 / $1.2900 | Buy Now |
DISTI #
2195852-1
|
Avnet Americas | Antenna 4G/LTE/GNSS Linear 960MHz/1.63GHz/2.7GHz/3.8GHz/5GHz/5.875GHz/7.125GHz 4.99dB 50mm Box - Bulk (Alt: 2195852-1) Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2195852-1
|
Mouser Electronics | Antennas PCB ANT, 5G-2G CAT-M WORLD BAND RoHS: Compliant | 4946 |
|
$0.6840 / $1.6100 | Buy Now |
|
Future Electronics | PCB ANT, TAB MOUNT, 698-5875MHz, 55X20mm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.7000 | Buy Now |
DISTI #
AMP2195852-1
|
Heilind Electronics | PCB ANT,5G-2G CAT-M, WORLD BAND | Americas - 3750 in Stock |
|
$0.9188 / $1.1615 | Buy Now |
|
Onlinecomponents.com | PCB ANT, TAB MOUNT, 698-5875MHz, 55X20mm RoHS: Compliant | 0 |
|
$0.6800 / $1.8630 | Buy Now |
DISTI #
AMP2195852-1
|
Interstate Connecting Components | PCB ANT,5G-2G CAT-M, WORLD BAND | 1250 |
|
$0.9188 / $1.1615 | Buy Now |
DISTI #
2195852-1
|
Avnet Abacus | Antenna 4G/LTE/GNSS Linear 960MHz/1.63GHz/2.7GHz/3.8GHz/5GHz/5.875GHz/7.125GHz 4.99dB 50mm Box (Alt: 2195852-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCB ANT, TAB MOUNT, 698-5875MHz, 55X20mm RoHS: Compliant | 0 |
|
$0.6800 / $1.8630 | Buy Now |
Part Details for 2195852-1
2195852-1 CAD Models
2195852-1 Part Data Attributes
|
2195852-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2195852-1
TE Connectivity
RF/Microwave Antenna, 4.5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 4.5 dB | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
VSWR-Max | 3 |