Part Details for 2195889-2 by TE Connectivity
Overview of 2195889-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2195889-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2195889-2-ND
|
DigiKey | EXTERNAL ANT, SMA, 600-6000MHZ Min Qty: 2000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.3337 | Buy Now |
DISTI #
2195889-2
|
Avnet Americas | 5G/4G/3G/2G/ NB-IoT/Cat-M/GNSS/Wi-Fi 6 Linear 960MHz/1661MHz/2700MHz/4200MHz/5000MHz/5925MHz 4.5dBi Connector Mount Bag/Box - Bulk (Alt: 2195889-2) Min Qty: 2000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5172 | Buy Now |
DISTI #
AMP2195889-2
|
Heilind Electronics | EXTERNAL ANT, SMA, 600-6000MHZ | Americas - 0 in Stock |
|
$5.9739 | Buy Now |
|
Onlinecomponents.com | External Ant, SMA, 600-6000MHz RoHS: Compliant | 0 |
|
$5.2000 / $14.6200 | Buy Now |
DISTI #
AMP2195889-2
|
Interstate Connecting Components | EXTERNAL ANT, SMA, 600-6000MHZ | 0 |
|
$5.9739 | Buy Now |
DISTI #
2195889-2
|
Avnet Asia | 5G/4G/3G/2G/ NB-IoT/Cat-M/GNSS/Wi-Fi 6 Linear 960MHz/1661MHz/2700MHz/4200MHz/5000MHz/5925MHz 4.5dBi Connector Mount Bag/Box (Alt: 2195889-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 3 Days | 200 |
|
$4.5128 / $5.0848 | Buy Now |
DISTI #
C1S114410901902
|
Chip1Stop | 5G Cellular Whip Antenna, External Mount, SMA male, White, 135.8mm RoHS: Compliant | 497 |
|
$3.1300 / $5.4600 | Buy Now |
|
Master Electronics | External Ant, SMA, 600-6000MHz RoHS: Compliant | 0 |
|
$5.2000 / $14.6200 | Buy Now |
Part Details for 2195889-2
2195889-2 CAD Models
2195889-2 Part Data Attributes
|
2195889-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2195889-2
TE Connectivity
RF/Microwave Antenna, 4.5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 4.5 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
VSWR-Max | 3.7 |