Part Details for 219652-1050 by Molex
Overview of 219652-1050 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10504S10Y8 | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for 219652-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6557
|
Newark | Cable Assy, 5P Rcpt-Rcpt, 1.97", Connector To Connector:Micro-One 2.0 Receptacle To Micro-One 2.0 Receptacle, No. Of Positions:5Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Wire Gauge:22Awg Rohs Compliant: Yes |Molex 219652-1050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.9900 | Buy Now |
DISTI #
31AK6557
|
Avnet Americas | Cable Assembly UL 1569 0.05m 22AWG 5 Position Wire to Board to 5 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 31AK6557) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$3.1600 / $4.4900 | Buy Now |
DISTI #
2196521050
|
Avnet Americas | Cable Assembly UL 1569 0.05m 22AWG 5 Position Wire to Board to 5 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2196521050) Min Qty: 1500 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9644 | Buy Now |
DISTI #
538-219652-1050
|
Mouser Electronics | Rectangular Cable Assemblies Micro-One ISL Fem-Fem 5ckt 50mm RoHS: Compliant | 50 |
|
$2.2200 / $4.2200 | Buy Now |
DISTI #
73389616
|
RS | Micro-One Female-to-Micro-One Female Off Shelf Cable Assem., 50mm, Tin,5 Circuit | Molex Incorporated 219652-1050 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $4.3100 | RFQ |
DISTI #
MOL219652-1050
|
Heilind Electronics | 2MM OTS CBL,5CKT,R-R,50MM L DISC WIR,22AWG,LCKG,SN | Americas - 37 in Stock |
|
$3.5070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
70 Partner Stock |
|
$2.6100 / $3.0100 | Buy Now |
DISTI #
219652-1050
|
TTI | Rectangular Cable Assemblies Micro-One ISL Fem-Fem 5ckt 50mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.8400 / $4.1800 | Buy Now |
DISTI #
2196521050-MOL
|
TME | 219652-1050 Min Qty: 13 | 70 |
|
$3.3554 / $3.3570 | Buy Now |
DISTI #
MOL219652-1050
|
Interstate Connecting Components | 2MM OTS CBL,5CKT,R-R,50MM L DISC WIR,22AWG,LCKG,SN | 12 |
|
$3.5070 | Buy Now |