There are no models available for this part yet.
Overview of 219653-1043 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF1043 | Rochester Electronics LLC | BLF1043 - UHF10W Power LDMOS Transistor (Ampleon Die) |
Price & Stock for 219653-1043 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK6585
|
Newark | Cable Assy, 4P Rcpt-Free End, 11.8", Connector To Connector:Micro-One 2.0 Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 219653-1043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.7800 | Buy Now | |
DISTI #
31AK6585
|
Avnet Americas | Cable Assembly UL 1569 0.3m 22AWG 4 Position Micro-One 2.0 Receptacle Bag - Bulk (Alt: 31AK6585) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$3.2300 / $3.8400 | Buy Now | |
DISTI #
2196531043
|
Avnet Americas | Cable Assembly UL 1569 0.3m 22AWG 4 Position Micro-One 2.0 Receptacle Bag - Bulk (Alt: 2196531043) Min Qty: 2000 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7576 | Buy Now | |
DISTI #
538-219653-1043
|
Mouser Electronics | Rectangular Cable Assemblies Micro-One ISL Fem-Pigtail 4ckt 300mm RoHS: Compliant | 1964 |
|
$1.9700 / $3.1600 | Buy Now | |
DISTI #
73389639
|
RS | Micro-One Female-to-Pigtail Off-the-Shelf Cable Assembly, 300mm, Tin, 4 Circuit | Molex Incorporated 219653-1043 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 / $3.2200 | RFQ | |
DISTI #
MOL219653-1043
|
Heilind Electronics | 2MM OTS CBL,4CKT,R-S,300MM L DISC WIR,22AWG,LCKG,SN | Americas - 37 in Stock |
|
$3.1379 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
178 Partner Stock |
|
$2.3500 / $2.8500 | Buy Now | ||
DISTI #
219653-1043
|
TTI | Rectangular Cable Assemblies Micro-One ISL Fem-Pigtail 4ckt 300mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.9500 / $3.0000 | Buy Now | |
DISTI #
2196531043-MOL
|
TME | 219653-1043 Min Qty: 15 | 178 |
|
$2.9510 / $2.9540 | Buy Now | |
DISTI #
MOL219653-1043
|
Interstate Connecting Components | 2MM OTS CBL,4CKT,R-S,300MM L DISC WIR,22AWG,LCKG,SN | 12 |
|
$3.1379 | Buy Now |
CAD Models for 219653-1043 by Molex
Part Data Attributes for 219653-1043 by Molex
219653-1043
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
219653-1043MolexVS
-