There are no models available for this part yet.
Overview of 219653-1050 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10504S10Y8 | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for 219653-1050 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK6587
|
Newark | Cable Assy, 5P Rcpt-Free End, 1.97", Connector To Connector:Micro-One 2.0 Receptacle To Free End, No. Of Positions:5Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:1.97" Rohs Compliant: Yes |Molex 219653-1050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.5600 | Buy Now | |
DISTI #
31AK6587
|
Avnet Americas | Cable Assembly UL 1569 0.05m 22AWG 5 Position Micro-One 2.0 Receptacle Bag - Bulk (Alt: 31AK6587) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$2.4800 / $3.5300 | Buy Now | |
DISTI #
2196531050
|
Avnet Americas | Cable Assembly UL 1569 0.05m 22AWG 5 Position Micro-One 2.0 Receptacle Bag - Bulk (Alt: 2196531050) Min Qty: 2000 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5360 | Buy Now | |
DISTI #
538-219653-1050
|
Mouser Electronics | Rectangular Cable Assemblies Micro-One ISL Fem-Pigtail 5ckt 50mm RoHS: Compliant | 50 |
|
$1.7300 / $3.3100 | Buy Now | |
DISTI #
73389640
|
RS | Micro-One Female-to-Pigtail Off-the-Shelf Cable Assembly, 50mm, Tin, 5 Circuits | Molex Incorporated 219653-1050 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 / $3.3700 | RFQ | |
DISTI #
MOL219653-1050
|
Heilind Electronics | 2MM OTS CBL,5CKT,R-S,50MM L DISC WIR,22AWG,LCKG,SN | Americas - 37 in Stock |
|
$2.7425 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$2.0400 / $2.3600 | Buy Now | ||
DISTI #
219653-1050
|
TTI | Rectangular Cable Assemblies Micro-One ISL Fem-Pigtail 5ckt 50mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.2300 / $3.2800 | Buy Now | |
DISTI #
2196531050-MOL
|
TME | 219653-1050 Min Qty: 17 | 150 |
|
$2.6170 / $2.6182 | Buy Now | |
DISTI #
MOL219653-1050
|
Interstate Connecting Components | 2MM OTS CBL,5CKT,R-S,50MM L DISC WIR,22AWG,LCKG,SN | 12 |
|
$2.7425 | Buy Now |