Part Details for 2196531084 by Molex
Overview of 2196531084 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196531084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196531084-ND
|
DigiKey | MICRO-ONE ISL R-S 8CKT 600MM DIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$5.8071 / $8.2000 | Buy Now |
DISTI #
2196531084
|
Avnet Americas | Cable Assembly UL 1569 0.6m 22AWG 8 Position Micro-One 2.0 Receptacle Bag - Bulk (Alt: 2196531084) Min Qty: 900 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1527 / $5.8172 | Buy Now |
DISTI #
219653-1084
|
TTI | Rectangular Cable Assemblies Micro-One ISL Fem-Pigtail 8ckt 600mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.7200 / $7.9500 | Buy Now |
DISTI #
MOL219653-1084
|
Interstate Connecting Components | 2MM OTS CBL,8CKT,R-S,600MM L DISC WIR,22AWG,LCKG,SN | 12 |
|
$4.5890 / $5.0479 | Buy Now |
DISTI #
2196531084
|
Avnet Abacus | Cable Assembly UL 1569 0.6m 22AWG 8 Position Micro-One 2.0 Receptacle Bag (Alt: 2196531084) RoHS: Compliant Min Qty: 900 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |