Part Details for 2196541121 by Molex
Overview of 2196541121 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196541121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196541121-ND
|
DigiKey | MICRO-ONE ISL F-F 75MM 22 AWG BK Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5751 | Buy Now |
DISTI #
2196541121
|
Avnet Americas | Cable Assembly UL 1569 0.075m 22AWG 1 Position Contact to 1 Position Contact Socket-Socket - Bulk (Alt: 2196541121) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
V99:2348_26717274
|
Arrow Electronics | Cable Assembly UL 1569 Hook-Up 0.075m 22AWG Lead Micro Terminal to Lead Micro Terminal 1 to 1 POS F-F Crimp-Crimp Micro-One Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2315 | Americas - 100 |
|
$0.4593 / $0.7741 | Buy Now |
DISTI #
219654-1121
|
TTI | Rectangular Cable Assemblies MICRO-ONE OTS PRE-CRIMP ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6500 / $0.7500 | Buy Now |
DISTI #
MOL219654-1121
|
Interstate Connecting Components | MicroOne ISL F-F 75mm 22 BK OTS PRE-CRIMP LEADS | 25 |
|
$0.5582 / $0.5861 | Buy Now |
DISTI #
2196541121
|
Avnet Abacus | Cable Assembly UL 1569 0.075m 22AWG 1 Position Contact to 1 Position Contact Socket-Socket (Alt: 2196541121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |