There are no models available for this part yet.
Overview of 2196541125 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2196541125 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2196541125-ND
|
DigiKey | MICRO-ONE ISL F-F 450MM 22 AWG B Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5751 | Buy Now | |
DISTI #
2196541125
|
Avnet Americas | Cable Assembly UL 1569 0.45m 22AWG 1 Position Contact to 1 Position Contact Socket-Socket - Bulk (Alt: 2196541125) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now | |
DISTI #
219654-1125
|
TTI | Rectangular Cable Assemblies MICRO-ONE OTS PRE-CRIMP ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6550 / $0.7360 | Buy Now | |
DISTI #
MOL219654-1125
|
Interstate Connecting Components | MicroOne ISL F-F 450mm 22 BK OTS PRE-CRIMP LEADS | 25 |
|
$0.7410 | Buy Now | |
DISTI #
2196541125
|
Avnet Abacus | Cable Assembly UL 1569 0.45m 22AWG 1 Position Contact to 1 Position Contact Socket-Socket (Alt: 2196541125) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549808276609
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 200 |
|
$0.7440 | Buy Now |