Part Details for 219656-2032 by Molex
Overview of 219656-2032 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 219656-2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6649
|
Newark | Cable Assy, 3P Rcpt-Rcpt, 5.9", Connector To Connector:Pico-Lock 2.0 Receptacle To Pico-Lock 2.0 Receptacle, No. Of Positions:3Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:20Awg Rohs Compliant: Yes |Molex 219656-2032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$2.4700 / $2.9200 | Buy Now |
DISTI #
31AK6649
|
Avnet Americas | Cable Assembly UL 10002 0.15m 20AWG 3 Position Wire to Board to 3 Position Wire to Board Receptacle-Receptacle - Bulk (Alt: 31AK6649) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 40 Partner Stock |
|
$3.0100 / $4.2800 | Buy Now |
DISTI #
2196562032
|
Avnet Americas | Cable Assembly UL 10002 0.15m 20AWG 3 Position Wire to Board to 3 Position Wire to Board Receptacle-Receptacle - Bulk (Alt: 2196562032) Min Qty: 1700 Package Multiple: 425 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8624 | Buy Now |
DISTI #
538-219656-2032
|
Mouser Electronics | Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 150mm Au 3Ckts Blk RoHS: Compliant | 1597 |
|
$2.1800 / $4.0400 | Buy Now |
DISTI #
73281039
|
RS | Pico-Lock Female-to-Female Off-the-Shelf Cable Assy, 150mm len, Gold, 3 Circuit | Molex Incorporated 219656-2032 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 / $3.5900 | RFQ |
DISTI #
MOL219656-2032
|
Heilind Electronics | CBL ASY,3 CKT,FEM-FEM,150MM L DISCR WIR 20AWG,PICO-LOCK 2.0 | Americas - 37 in Stock |
|
$2.7481 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $2.5600 | Buy Now |
DISTI #
219656-2032
|
TTI | Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 150mm Au 3Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.9800 / $4.0000 | Buy Now |
DISTI #
MOL219656-2032
|
Interstate Connecting Components | CBL ASY,3 CKT,FEM-FEM,150MM L DISCR WIR 20AWG,PICO-LOCK 2.0 | 12 |
|
$2.7481 | Buy Now |