Part Details for 219656-2040 by Molex
Overview of 219656-2040 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219656-2040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8389
|
Newark | Cable Assy, 4P Rcpt-Rcpt, 50Mm Rohs Compliant: Yes |Molex 219656-2040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.1300 / $4.4900 | Buy Now |
DISTI #
31AK6652
|
Newark | Cable Assy, 4P Rcpt-Rcpt, 1.97", Connector To Connector:Pico-Lock 2.0 Receptacle To Pico-Lock 2.0 Receptacle, No. Of Positions:4Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Wire Gauge:20Awg Rohs Compliant: Yes |Molex 219656-2040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1300 / $4.4900 | Buy Now |
DISTI #
2196562040
|
Avnet Americas | Cable Assembly UL 10002 0.05m 20AWG 4 Position Wire to Board to 4 Position Wire to Board Receptacle-Receptacle - Bulk (Alt: 2196562040) Min Qty: 1500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3022 / $2.9282 | Buy Now |
DISTI #
31AK6652
|
Avnet Americas | Cable Assembly UL 10002 0.05m 20AWG 4 Position Wire to Board to 4 Position Wire to Board Receptacle-Receptacle - Bulk (Alt: 31AK6652) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 50 Partner Stock |
|
$3.1500 / $4.4900 | Buy Now |
DISTI #
538-219656-2040
|
Mouser Electronics | Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 50mm Au 4Ckts Blk RoHS: Compliant | 0 |
|
$2.2900 / $4.2400 | Order Now |
DISTI #
73281030
|
RS | Pico-Lock Female-to-Female Off-the-Shelf Cable Assy, 50mm len, Gold, 4 Circuits | Molex Incorporated 219656-2040 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $4.2900 | RFQ |
DISTI #
MOL219656-2040
|
Heilind Electronics | CBL ASY,4 CKT,FEM-FEM,50MM L DISCR WIR 20AWG,PICO-LOCK 2.0 | Americas - 37 in Stock |
|
$2.2834 / $2.5118 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $2.6800 | Buy Now |
DISTI #
219656-2040
|
TTI | Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 50mm Au 4Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.4600 / $4.2500 | Buy Now |