There are no models available for this part yet.
Overview of 219656-2043 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVD1204-33NLGI8 | Renesas Electronics Corporation | 2:4, LVDS Output Fanout Buffer, 3.3 V | |
8SLVD1204-33NLGI | Renesas Electronics Corporation | 2:4, LVDS Output Fanout Buffer, 3.3 V |
Price & Stock for 219656-2043 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK6655
|
Newark | Cable Assy, 4P Rcpt-Rcpt, 11.8", Connector To Connector:Pico-Lock 2.0 Receptacle To Pico-Lock 2.0 Receptacle, No. Of Positions:4Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:20Awg Rohs Compliant: Yes |Molex 219656-2043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.8400 | Buy Now | |
DISTI #
31AK6655
|
Avnet Americas | Cable Assembly UL 10002 0.3m 20AWG 4 Position Wire to Board to 4 Position Wire to Board Receptacle-Receptacle - Bulk (Alt: 31AK6655) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 50 Partner Stock |
|
$3.9300 / $5.4200 | Buy Now | |
DISTI #
2196562043
|
Avnet Americas | Cable Assembly UL 10002 0.3m 20AWG 4 Position Wire to Board to 4 Position Wire to Board Receptacle-Receptacle - Bulk (Alt: 2196562043) Min Qty: 1200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4446 | Buy Now | |
DISTI #
538-219656-2043
|
Mouser Electronics | Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 300mm Au 4Ckts Blk RoHS: Compliant | 452 |
|
$2.8000 / $5.1900 | Buy Now | |
DISTI #
73280679
|
RS | Pico-Lock Female-to-Female Off-the-Shelf Cable Assy, 300mm len, Gold, 4 Circuit | Molex Incorporated 219656-2043 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 | RFQ | |
DISTI #
MOL219656-2043
|
Heilind Electronics | CBL ASY,4 CKT,FEM-FEM,300MM L DISCR WIR 20AWG,PICO-LOCK 2.0 | Americas - 37 in Stock |
|
$3.6072 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $3.3500 | Buy Now | ||
DISTI #
219656-2043
|
TTI | Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 300mm Au 4Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.7200 / $5.1400 | Buy Now | |
DISTI #
MOL219656-2043
|
Interstate Connecting Components | CBL ASY,4 CKT,FEM-FEM,300MM L DISCR WIR 20AWG,PICO-LOCK 2.0 | 12 |
|
$3.6072 | Buy Now |
CAD Models for 219656-2043 by Molex
Part Data Attributes for 219656-2043 by Molex
219656-2043
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
219656-2043MolexVS
-