Part Details for 2196562053 by Molex
Overview of 2196562053 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196562053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196562053-ND
|
DigiKey | PICO-LOCK 2.0 R-R 5CKT 300MM DIS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1087 In Stock |
|
$3.2240 / $6.2000 | Buy Now |
DISTI #
2196562053
|
Avnet Americas | Cable Assembly UL 10002 0.3m 20AWG 5 Position Wire to Board to 5 Position Wire to Board Receptacle-Receptacle - Bulk (Alt: 2196562053) Min Qty: 1100 Package Multiple: 220 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8393 | Buy Now |
DISTI #
219656-2053
|
TTI | Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 300mm Au 5Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.3600 / $6.0900 | Buy Now |
DISTI #
MOL219656-2053
|
Interstate Connecting Components | CBL ASY,5 CKT,FEM-FEM,300MM L DISCR WIR 20AWG,PICO-LOCK 2.0 | 12 |
|
$3.5245 / $4.1894 | Buy Now |
DISTI #
000000000006357845
|
Sager | Rectangular Cable Assemblies PICO-LOCK 2.0 OTS ASSY Min Qty: 1100 | 0 |
|
$3.3100 / $3.4200 | Buy Now |
DISTI #
2196562053
|
Avnet Abacus | Cable Assembly UL 10002 0.3m 20AWG 5 Position Wire to Board to 5 Position Wire to Board Receptacle-Receptacle (Alt: 2196562053) RoHS: Compliant Min Qty: 1100 Package Multiple: 220 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805827217
|
Chip1Stop | Other wires/cables | 45 |
|
$2.5400 / $3.2200 | Buy Now |