Part Details for 219664-1064 by Molex
Overview of 219664-1064 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219664-1064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4340
|
Newark | Cable Assy, 6P Rcpt-Rcpt, 600Mm Rohs Compliant: Yes |Molex 219664-1064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$9.3700 / $13.2900 | Buy Now |
DISTI #
2196641064
|
Avnet Americas | Cable Assembly UL 11028 0.6m 18AWG 6 Position Wire to Board to 6 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2196641064) Min Qty: 700 Package Multiple: 175 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7829 / $8.1007 | Buy Now |
DISTI #
538-219664-1064
|
Mouser Electronics | Rectangular Cable Assemblies KK .156" OTS CABLE ASSY RoHS: Compliant | 50 |
|
$6.5100 / $10.9300 | Buy Now |
DISTI #
73663127
|
RS | KK 396 to KK 396 Off the Shelf Cable Assembly, 3.96mm Pitch, 600mm, 6 Circuits | Molex Incorporated 219664-1064 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 / $10.9400 | RFQ |
DISTI #
MOL219664-1064
|
Heilind Electronics | WIR ASY,RCPT-RCPT 6ckt 600mm OTS,KK 3.96 | Americas - 37 in Stock |
|
$6.2965 / $7.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4700 / $7.1700 | Buy Now |
DISTI #
219664-1064
|
TTI | Rectangular Cable Assemblies KK .156" OTS CABLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 50 In Stock |
|
$7.7600 / $10.8200 | Buy Now |
DISTI #
2196641064
|
Avnet Americas | Cable Assembly UL 11028 0.6m 18AWG 6 Position Wire to Board to 6 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2196641064) Min Qty: 700 Package Multiple: 175 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7829 / $8.1007 | Buy Now |
DISTI #
MOL219664-1064
|
Interstate Connecting Components | WIR ASY,RCPT-RCPT 6ckt 600mm OTS,KK 3.96 | 12 |
|
$6.2965 / $7.0294 | Buy Now |