Part Details for 2196641043 by Molex
Overview of 2196641043 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196641043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196641043-ND
|
DigiKey | KK 3.96 R-R 4CKT 300MM DISC SN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
83 In Stock |
|
$4.6300 / $5.2600 | Buy Now |
DISTI #
2196641043
|
Avnet Americas | Cable Assembly UL 11028 0.3m 18AWG 4 Position Wire to Board to 4 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2196641043) Min Qty: 1300 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4222 | Buy Now |
DISTI #
219664-1043
|
TTI | Rectangular Cable Assemblies KK .156" OTS CABLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 45 In Stock |
|
$2.7700 / $4.1100 | Buy Now |
DISTI #
MOL219664-1043
|
Interstate Connecting Components | WIR ASY,RCPT-RCPT 4ckt 300mm OTS,KK 3.93 | 12 |
|
$4.4021 / $5.2327 | Buy Now |