Part Details for 219665-1024 by Molex
Overview of 219665-1024 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for 219665-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4349
|
Newark | Cable Assy, 2P Rcpt-Free End, 600Mm Rohs Compliant: Yes |Molex 219665-1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$3.1100 / $4.4800 | Buy Now |
DISTI #
2196651024
|
Avnet Americas | Cable Assembly UL 11028 0.6m 18AWG 2 Position Wire to Board Receptacle Bag - Bulk (Alt: 2196651024) Min Qty: 1500 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9496 | Buy Now |
DISTI #
538-219665-1024
|
Mouser Electronics | Rectangular Cable Assemblies KK .156" OTS CABLE ASSY RoHS: Compliant | 50 |
|
$2.2800 / $4.2300 | Buy Now |
DISTI #
73663106
|
RS | KK 396 to Pigtail Off the Shelf Cable Assembly, 3.96mm Pitch, 600mm, 2 Circuits | Molex Incorporated 219665-1024 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2800 | RFQ |
DISTI #
MOL219665-1024
|
Heilind Electronics | WIR ASY,RCPT-STUB 2ckt 600mm OTS,KK 3.85 | Americas - 37 in Stock |
|
$3.5432 / $4.2117 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $2.6800 | Buy Now |
DISTI #
219665-1024
|
TTI | Rectangular Cable Assemblies KK .156" OTS CABLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$2.4300 | Buy Now |
DISTI #
MOL219665-1024
|
Interstate Connecting Components | WIR ASY,RCPT-STUB 2ckt 600mm OTS,KK 3.85 | 12 |
|
$3.5432 / $4.2117 | Buy Now |