Part Details for 219665-1042 by Molex
Overview of 219665-1042 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Price & Stock for 219665-1042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4353
|
Newark | Cable Assy, 4P Rcpt-Free End, 150Mm Rohs Compliant: Yes |Molex 219665-1042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$2.6500 / $4.0200 | Buy Now |
DISTI #
2196651042
|
Avnet Americas | Cable Assembly UL 11028 0.15m 18AWG 4 Position Wire to Board Receptacle Bag - Bulk (Alt: 2196651042) Min Qty: 2000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7428 | Buy Now |
DISTI #
538-219665-1042
|
Mouser Electronics | Rectangular Cable Assemblies KK .156" OTS CABLE ASSY RoHS: Compliant | 50 |
|
$2.0400 / $3.7900 | Buy Now |
DISTI #
73663116
|
RS | KK 396 to Pigtail Off the Shelf Cable Assembly, 3.96mm Pitch, 150mm, 4 Circuits | Molex Incorporated 219665-1042 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8200 | RFQ |
DISTI #
MOL219665-1042
|
Heilind Electronics | WIR ASY,RCPT-STUB 4ckt 150mm OTS,KK 3.95 | Americas - 37 in Stock |
|
$3.7649 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $2.5000 | Buy Now |
DISTI #
219665-1042
|
TTI | Rectangular Cable Assemblies KK .156" OTS CABLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 50 In Stock |
|
$2.6200 / $3.7500 | Buy Now |
DISTI #
MOL219665-1042
|
Interstate Connecting Components | WIR ASY,RCPT-STUB 4ckt 150mm OTS,KK 3.95 | 12 |
|
$3.7649 | Buy Now |