Part Details for 2196651082 by Molex
Overview of 2196651082 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196651082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2196651082
|
Avnet Americas | Cable Assembly UL 11028 0.15m 18AWG 8 Position Wire to Board Receptacle Bag - Bulk (Alt: 2196651082) Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4934 / $4.4434 | Buy Now |
DISTI #
219665-1082
|
TTI | Rectangular Cable Assemblies KK .156" OTS CABLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 50 In Stock |
|
$4.3400 / $6.1200 | Buy Now |
DISTI #
MOL219665-1082
|
Interstate Connecting Components | WIR ASY,RCPT-STUB 8ckt 150mm OTS,KK 3.96 | 12 |
|
$3.7555 / $3.8115 | Buy Now |