Part Details for 219673-1114 by Molex
Overview of 219673-1114 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219673-1114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5785
|
Newark | Zero Hachi F-S 300Mm 30 Awg Bk Sn Rohs Compliant: Yes |Molex 219673-1114 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.3400 | Buy Now |
DISTI #
87AK0711
|
Newark | Cbl Assy, Crimp Socket-Free End, 300Mm Rohs Compliant: Yes |Molex 219673-1114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6050 / $0.8340 | Buy Now |
DISTI #
2196731114
|
Avnet Americas | ZERO HACHI F-S 300MM 30 AWG BK SN (Alt: 2196731114) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.8193 / $0.9422 | Buy Now |
DISTI #
538-219673-1114
|
Mouser Electronics | Rectangular Cable Assemblies Zero Hachi F-S 300mm 30 AWG BK Sn RoHS: Compliant | 0 |
|
$0.7570 / $1.4600 | Order Now |
DISTI #
74990758
|
RS | Pre-Crimped Lead Zero-Hachi Female-to-Pigtail, 300mm Length, 30 AWG, Black | Molex Incorporated 219673-1114 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
DISTI #
219673-1114
|
TTI | Rectangular Cable Assemblies Zero Hachi F-S 300mm 30 AWG BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8900 | Buy Now |