Part Details for 219673-1125 by Molex
Overview of 219673-1125 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112585-HMC376LP3 | Analog Devices | HMC376LP3 Evaluation PCB | |
CST1-125LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT | |
CST1-125LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT |
Price & Stock for 219673-1125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5789
|
Newark | Zero Hachi F-S 450Mm 28 Awg Bk Sn Rohs Compliant: Yes |Molex 219673-1125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 | Buy Now |
DISTI #
87AK0715
|
Newark | Cbl Assy, Crimp Socket-Free End, 450Mm Rohs Compliant: Yes |Molex 219673-1125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6740 / $0.9290 | Buy Now |
DISTI #
2196731125
|
Avnet Americas | ZERO HACHI F-S 450MM 28 AWG BK SN (Alt: 2196731125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7872 / $0.9419 | Buy Now |
DISTI #
538-219673-1125
|
Mouser Electronics | Rectangular Cable Assemblies Zero Hachi F-S 450mm 28 AWG BK Sn RoHS: Compliant | 0 |
|
$0.7570 / $1.4600 | Order Now |
DISTI #
74990762
|
RS | Pre-Crimped Lead Zero-Hachi Female-to-Pigtail, 450mm Length, 28 AWG, Black | Molex Incorporated 219673-1125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
DISTI #
219673-1125
|
TTI | Rectangular Cable Assemblies Zero Hachi F-S 450mm 28 AWG BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7600 | Buy Now |