There are no models available for this part yet.
Overview of 219673-2124 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPD4012-124MRC | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 219673-2124 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5794
|
Newark | Zero Hachi F-S 300Mm 28 Awg Rd Sn Rohs Compliant: Yes |Molex 219673-2124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 | Buy Now | |
DISTI #
87AK0720
|
Newark | Cbl Assy, Crimp Socket-Free End, 300Mm Rohs Compliant: Yes |Molex 219673-2124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.8620 | Buy Now | |
DISTI #
2196732124
|
Avnet Americas | ZERO HACHI F-S 300MM 28 AWG RD SN (Alt: 2196732124) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6870 / $0.8221 | Buy Now | |
DISTI #
538-219673-2124
|
Mouser Electronics | Rectangular Cable Assemblies Zero Hachi F-S 300mm 28 AWG RD Sn RoHS: Compliant | 0 |
|
$0.6840 / $1.3700 | Order Now | |
DISTI #
74990767
|
RS | Pre-Crimped Lead Zero-Hachi Female-to-Pigtail, 300mm Length, 28 AWG, Red | Molex Incorporated 219673-2124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ | |
DISTI #
219673-2124
|
TTI | Rectangular Cable Assemblies Zero Hachi F-S 300mm 28 AWG RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7600 | Buy Now |