There are no models available for this part yet.
Overview of 2196732112 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2196732112 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2196732112-ND
|
DigiKey | ZERO HACHI F-S 150MM 30 AWG RD S Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6343 / $1.2700 | Buy Now | |
DISTI #
2196732112
|
Avnet Americas | ZERO HACHI F-S 150MM 30 AWG RD SN (Alt: 2196732112) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6369 / $0.7621 | Buy Now | |
DISTI #
MOL219673-2112
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL219673-2112 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
219673-2112
|
TTI | Rectangular Cable Assemblies Zero Hachi F-S 150mm 30 AWG RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7220 | Buy Now | |
DISTI #
2196732112
|
Avnet Abacus | (Alt: 2196732112) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |