Part Details for 2196732114 by Molex
Overview of 2196732114 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196732114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196732114-ND
|
DigiKey | ZERO HACHI F-S 300MM 30 AWG RD S Min Qty: 1 Lead time: 19 Weeks Container: Bag |
990 In Stock |
|
$0.7127 / $1.4300 | Buy Now |
DISTI #
2196732114
|
Avnet Americas | ZERO HACHI F-S 300MM 30 AWG RD SN (Alt: 2196732114) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.7448 / $0.8565 | Buy Now |
DISTI #
MOL219673-2114
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL219673-2114 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
219673-2114
|
TTI | Rectangular Cable Assemblies Zero Hachi F-S 300mm 30 AWG RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7900 | Buy Now |
DISTI #
2196732114
|
Avnet Abacus | (Alt: 2196732114) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |