Part Details for 219677-2122 by Molex
Overview of 219677-2122 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219677-2122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8859
|
Newark | Cable Assy, Crimp Skt-Free End, 5.9", Connector To Connector:Mini-Spox 2.5 Crimp Terminal Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Mini-Spox 2.5 Ots 219677 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 219677-2122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.5840 | Buy Now |
DISTI #
64AK7305
|
Newark | Cable Assy, Crimp Skt-Free End, 150Mm Rohs Compliant: Yes |Molex 219677-2122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.5300 | Buy Now |
DISTI #
2196772122
|
Avnet Americas | Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 5.9 ", 150 mm - Bulk (Alt: 2196772122) Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5372 / $0.8637 | Buy Now |
DISTI #
56AK8859
|
Avnet Americas | Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 5.9 ", 150 mm - Bulk (Alt: 56AK8859) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$1.0500 / $1.5300 | Buy Now |
DISTI #
538-219677-2122
|
Mouser Electronics | Rectangular Cable Assemblies Mini SPOX 2.5 F-S 150mm 22 AWG RD Sn RoHS: Compliant | 100 |
|
$0.6660 / $1.4500 | Buy Now |
DISTI #
MOL219677-2122
|
Heilind Electronics | Mini SPOX 2.5 F-S 150mm 26 RD OTS PRE-CRIMPED LEADS | Americas - 75 in Stock |
|
$0.5075 / $0.7521 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |
DISTI #
219677-2122
|
TTI | Rectangular Cable Assemblies Mini SPOX 2.5 F-S 150mm 22 AWG RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.7200 / $0.7900 | Buy Now |
DISTI #
MOL219677-2122
|
Interstate Connecting Components | Mini SPOX 2.5 F-S 150mm 26 RD OTS PRE-CRIMPED LEADS | 25 |
|
$0.5075 / $0.7521 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |