Part Details for 2196771105 by Molex
Overview of 2196771105 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196771105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196771105-ND
|
DigiKey | MINI SPOX 2.5 F-S 450MM 26 AWG B Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
490 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
2196771105
|
Avnet Americas | Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 17.7 ", 450 mm - Bulk (Alt: 2196771105) Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5372 / $0.8637 | Buy Now |
DISTI #
V99:2348_27022296
|
Arrow Electronics | Cable Assembly UL 1569 0.45m 26AWG Terminal 1 POS F Crimp Mini-SPOX Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2302 | Americas - 100 |
|
$0.4400 / $0.5704 | Buy Now |
DISTI #
67179939
|
Verical | Cable Assembly UL 1569 0.45m 26AWG Terminal 1 POS F Crimp Mini-SPOX Bag Min Qty: 9 Package Multiple: 1 Date Code: 2302 | Americas - 100 |
|
$0.5704 | Buy Now |
DISTI #
69222258
|
Verical | Cable Assembly UL 1569 0.45m 26AWG Terminal 1 POS F Crimp Mini-SPOX Bag Min Qty: 82 Package Multiple: 1 | Americas - 100 |
|
$0.7700 | Buy Now |
DISTI #
219677-1105
|
TTI | Specialized Cables Mini SPOX 2.5 F-S 450mm 26 AWG BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.6500 / $0.7800 | Buy Now |
DISTI #
2196771105
|
Avnet Americas | Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 17.7 ", 450 mm - Bulk (Alt: 2196771105) Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5372 / $0.8637 | Buy Now |
DISTI #
MOL219677-1105
|
Interstate Connecting Components | Mini SPOX 2.5 F-S 450mm 24 BK OTS PRE-CRIMPED LEADS | 25 |
|
$0.5075 / $0.7521 | Buy Now |