Part Details for 219678-1061 by Molex
Overview of 219678-1061 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219678-1061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3560
|
Newark | Cable Assy, 6P Rcpt-Rcpt, 100Mm Rohs Compliant: Yes |Molex 219678-1061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$2.9400 / $4.2600 | Buy Now |
DISTI #
56AK8884
|
Newark | Micro Latch 2.0 R-R 6Ckt 100Mm Disc Sn Rohs Compliant: Yes |Molex 219678-1061 Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.0200 | Buy Now |
DISTI #
2196781061
|
Avnet Americas | Cable Assembly, Micro-Latch 2.0 Receptacle to Micro-Latch 2.0 Receptacle, 6 Ways, 2 mm, 1 Row - Bulk (Alt: 2196781061) Min Qty: 850 Package Multiple: 850 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8940 / $2.7717 | Buy Now |
DISTI #
538-219678-1061
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Latch-to-Micro-Latch (OTS) Cbl Asmbly 2mm Pitch Tin Plating 100mm Length 6 Ckts Natural RoHS: Compliant | 40 |
|
$2.1900 / $4.0600 | Buy Now |
DISTI #
MOL219678-1061
|
Heilind Electronics | MICRO LATCH 2.0 R-R 6CKT 100MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.9700 / $3.0500 | Buy Now |
DISTI #
2196781061
|
Avnet Americas | Cable Assembly, Micro-Latch 2.0 Receptacle to Micro-Latch 2.0 Receptacle, 6 Ways, 2 mm, 1 Row - Bulk (Alt: 2196781061) Min Qty: 850 Package Multiple: 850 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8940 / $2.7717 | Buy Now |
DISTI #
4165571
|
element14 Asia-Pacific | CABLE ASSY, 6P RCPT-RCPT, 100MM RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$2.4708 / $4.2979 | Buy Now |
DISTI #
4165571
|
Farnell | CABLE ASSY, 6P RCPT-RCPT, 100MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 200 |
|
$2.3673 / $4.5709 | Buy Now |