There are no models available for this part yet.
Overview of 2196812112 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2196812112 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2196812112-ND
|
DigiKey | SL F-S 150MM 26 AWG LEAD RD SN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
400 In Stock |
|
$0.7270 / $1.4500 | Buy Now | |
DISTI #
68AK0232
|
Avnet Americas | Cable Assembly UL 11028 0.15m 26AWG 1POS Terminal Socket Reel - Bulk (Alt: 68AK0232) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 300 Partner Stock |
|
$1.1600 / $1.6400 | Buy Now | |
DISTI #
2196812112
|
Avnet Americas | Cable Assembly UL 11028 0.15m 26AWG 1POS Terminal Socket Reel - Bulk (Alt: 2196812112) Min Qty: 1700 Package Multiple: 1700 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5771 | Buy Now | |
DISTI #
219681-2112
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Sn) Plating 150mm 26 AWG Red RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6000 / $1.4300 | Buy Now | |
DISTI #
000000000006419825
|
Sager | Specialized Cables SL PRE-CRIMP OTS ASSY Min Qty: 1700 | 0 |
|
$0.6725 / $0.7189 | Buy Now | |
DISTI #
2196812112
|
Avnet Abacus | (Alt: 2196812112) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549808042172
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$1.2500 | Buy Now | |
DISTI #
C1S549809908963
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.8530 | Buy Now |