Part Details for 2196812123 by Molex
Overview of 2196812123 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196812123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196812123-ND
|
DigiKey | SL F-S 225MM 24 AWG LEAD RD SN Min Qty: 1 Lead time: 21 Weeks Container: Bag |
500 In Stock |
|
$0.7270 / $1.4500 | Buy Now |
DISTI #
68AK0238
|
Avnet Americas | Cable Assembly UL 11028 0.225m 24AWG 1POS Terminal Socket Reel - Bulk (Alt: 68AK0238) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 300 Partner Stock |
|
$1.1600 / $1.6300 | Buy Now |
DISTI #
2196812123
|
Avnet Americas | Cable Assembly UL 11028 0.225m 24AWG 1POS Terminal Socket Reel - Bulk (Alt: 2196812123) Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5771 | Buy Now |
DISTI #
219681-2123
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Sn) Plating 225mm 24 AWG Red RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.7200 / $1.4300 | Buy Now |
DISTI #
000000000006419831
|
Sager | Specialized Cables SL PRE-CRIMP OTS ASSY Min Qty: 1700 | 0 |
|
$0.6725 / $0.7189 | Buy Now |
DISTI #
2196812123
|
Avnet Abacus | (Alt: 2196812123) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549808121196
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$1.2500 | Buy Now |
DISTI #
C1S549809909023
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.8530 | Buy Now |