Part Details for 2197002 (ALTERNATE: 2197002) by RS Pro
Overview of 2197002 (ALTERNATE: 2197002) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2197002 (ALTERNATE: 2197002)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73165434
|
RS | Polished Steel 12 Inch/300 mm Imperial/Metric Ruler 25mm W x 300mm L | RS PRO 2197002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 18 |
|
$7.3800 | Buy Now |