-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2198719-1-ND
|
DigiKey | CONN ZSFP+ CAGE 1X2 PRESSFIT R/A Min Qty: 180 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$79.4205 | Buy Now |
DISTI #
2198719-1
|
Avnet Americas | ZSFP+ 1X2 CAGE ASSY, PRESS-FIT, LP - Trays (Alt: 2198719-1) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 13 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-2198719-1
|
Mouser Electronics | I/O Connectors zSFP+ 1x2 Cage Assy Press-Fit LP RoHS: Compliant | 0 |
|
$89.4900 | Order Now |
DISTI #
73775197
|
RS | zSFP plus 1x2 Cage Assy, Press-Fit, LP, SFP, SFP plus and zSFP plus | TE Connectivity 2198719-1 Min Qty: 180 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$130.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$72.8500 | Buy Now |
DISTI #
AMP2198719-1
|
Heilind Electronics | ZSFP+ 1X2 CAGE ASSY, PRESS-FIT | Americas - 0 in Stock |
|
$91.0539 | Buy Now |
|
Onlinecomponents.com | zSFP+ 1x2 Cage Assy, Press-Fit, LP RoHS: Compliant | 0 |
|
$78.4800 / $230.3300 | Buy Now |
DISTI #
AMP2198719-1
|
Interstate Connecting Components | ZSFP+ 1X2 CAGE ASSY, PRESS-FIT | 0 |
|
$91.0539 | Buy Now |
|
Master Electronics | zSFP+ 1x2 Cage Assy, Press-Fit, LP RoHS: Compliant | 0 |
|
$78.4800 / $230.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2198719-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2198719-1
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |