-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7371
|
Newark | I/O Conn Cage Assy W/Lights Pressfit 1X4Zsfp+ |Amp Te Connectivity 2198721-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$28.3100 / $36.4400 | Buy Now |
DISTI #
2198721-1-ND
|
DigiKey | CONN ZSFP+ CAGE 1X4 PRESSFIT R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
108 In Stock |
|
$26.6290 / $37.5600 | Buy Now |
DISTI #
2198721-1
|
Avnet Americas | CAGEASSY,W/LIGHTS,PRESSFIT,1X4,ZSFP+ - Trays (Alt: 2198721-1) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 11 Weeks, 3 Days Container: Tray | 0 |
|
$23.2173 / $27.9394 | Buy Now |
DISTI #
571-2198721-1
|
Mouser Electronics | I/O Connectors CAGE ASSY W/LIGHTS PRESSFIT 1X4zSFP+ RoHS: Compliant | 32 |
|
$27.2200 / $36.7400 | Buy Now |
DISTI #
73775199
|
RS | CAGEASSY, W/LIGHTS, PRESSFIT,1X4,zSFP plus , SFP, SFP plus and zSFP plus | TE Connectivity 2198721-1 Min Qty: 108 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2700 | RFQ |
|
Future Electronics | CAGEASSY,W/LIGHTS,PRESSFIT,1X4,zSFP+ RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 36 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$23.1500 | Buy Now |
DISTI #
AMP2198721-1
|
Heilind Electronics | CAGEASSY,W/LIGHTS,PRESSFI T,1X4,zSFP+ | Americas - 0 in Stock |
|
$28.9349 / $29.3668 | Buy Now |
|
Onlinecomponents.com | CAGEASSY,W/LIGHTS,PRESSFIT,1X4,zSFP+ RoHS: Compliant |
114 Partner Stock |
|
$26.2200 / $38.3200 | Buy Now |
DISTI #
AMP2198721-1
|
Interstate Connecting Components | CAGEASSY,W/LIGHTS,PRESSFI T,1X4,zSFP+ | 0 |
|
$28.9349 / $29.3668 | Buy Now |
DISTI #
2198721-1
|
Avnet Abacus | CAGEASSY,W/LIGHTS,PRESSFIT,1X4,ZSFP+ (Alt: 2198721-1) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2198721-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2198721-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |