-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2296
|
Newark | I/O Connectors Cage Assy Pressfit 1X4Zsfp+ |Amp Te Connectivity 2198722-1 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6100 / $31.8700 | Buy Now |
DISTI #
2198722-1-ND
|
DigiKey | CONN ZSFP+ CAGE 1X4 PRESSFIT R/A Min Qty: 1 Lead time: 10 Weeks Container: Tray |
144 In Stock |
|
$24.4073 / $34.4300 | Buy Now |
DISTI #
2198722-1
|
Avnet Americas | CAGEASSY,PRESSFIT,1X4,ZSFP+ - Trays (Alt: 2198722-1) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$21.2802 / $25.6084 | Buy Now |
DISTI #
571-2198722-1
|
Mouser Electronics | I/O Connectors CAGE ASSY PRESSFIT 1X4zSFP+ RoHS: Compliant | 144 |
|
$24.3900 / $34.4300 | Buy Now |
DISTI #
73775200
|
RS | CAGEASSY, PRESSFIT,1X4,zSFP plus , SFP, SFP plus and zSFP plus | TE Connectivity 2198722-1 Min Qty: 144 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0700 | RFQ |
|
Future Electronics | 1x4 Port Press-Fit Double Sided zSFP+ Cage Assembly Pluggable Connector RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$23.2300 | Buy Now |
|
Future Electronics | 1x4 Port Press-Fit Double Sided zSFP+ Cage Assembly Pluggable Connector RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$23.2300 | Buy Now |
DISTI #
AMP2198722-1
|
Heilind Electronics | CAGEASSY,PRESSFIT,1X4,ZSFP+ | Americas - 0 in Stock |
|
$26.5207 / $26.9166 | Buy Now |
|
Onlinecomponents.com | Connector Accessories zSFP+ Cage Right Angle Black Medical Tray RoHS: Compliant | 0 |
|
$22.3900 / $61.3200 | Buy Now |
DISTI #
2198722-1
|
TTI | I/O Connectors CAGE ASSY PRESSFIT 1X4zSFP+ Min Qty: 144 Package Multiple: 12 Container: Tray | Americas - 0 |
|
$20.2200 / $23.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2198722-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2198722-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |