-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7372
|
Newark | Cageassy, w/Lights, pressfit,1X6,zsfp+ |Amp Te Connectivity 2198723-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9700 | Buy Now |
DISTI #
2198723-1-ND
|
DigiKey | CONN ZSFP+ CAGE 1X6 PRESSFIT R/A Min Qty: 72 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1332 | Buy Now |
DISTI #
2198723-1
|
Avnet Americas | Connector Accessories zSFP+ Cage Assembly Nickel Silver Tray - Bulk (Alt: 2198723-1) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$35.0777 / $42.2122 | Buy Now |
DISTI #
571-2198723-1
|
Mouser Electronics | I/O Connectors CAGE ASSY W/LIGHTS PRESSFIT 1X6zSFP+ RoHS: Compliant | 0 |
|
$41.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 24 Lead time: 14 Weeks Container: Kit | 0Kit |
|
$34.9800 | Buy Now |
DISTI #
AMP2198723-1
|
Heilind Electronics | CAGEASSY,W/LIGHTS,PRESSFIT,1X6 | Americas - 0 in Stock |
|
$43.7161 / $44.3685 | Buy Now |
|
Onlinecomponents.com | CAGEASSY,W/LIGHTS,PRESSFIT,1X6,zSFP+ RoHS: Compliant | 0 |
|
$36.9000 / $77.2900 | Buy Now |
DISTI #
AMP2198723-1
|
Interstate Connecting Components | CAGEASSY,W/LIGHTS,PRESSFIT,1X6 | 0 |
|
$43.7161 / $44.3685 | Buy Now |
|
Master Electronics | CAGEASSY,W/LIGHTS,PRESSFIT,1X6,zSFP+ RoHS: Compliant | 0 |
|
$36.9000 / $77.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2198723-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2198723-1
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |