-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2297
|
Newark | I/O Connectors Cage Assy Pressfit 1X6Zsfp+ |Amp Te Connectivity 2198724-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$44.9400 / $61.0200 | Buy Now |
DISTI #
2266-2198724-1-ND
|
DigiKey | CONN ZSFP+ CAGE 1X6 PRESSFIT R/A Min Qty: 2 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
152 In Stock |
|
$38.3800 / $41.4400 | Buy Now |
DISTI #
2198724-1-ND
|
DigiKey | CONN ZSFP+ CAGE 1X6 PRESSFIT R/A Min Qty: 2 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.5819 | Buy Now |
DISTI #
2198724-1
|
Avnet Americas | CAGEASSY,PRESSFIT,1X6,ZSFP+ - Trays (Alt: 2198724-1) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 14 Weeks, 2 Days Container: Tray | 0 |
|
$32.0494 / $38.5679 | Buy Now |
DISTI #
571-2198724-1
|
Mouser Electronics | I/O Connectors CAGE ASSY PRESSFIT 1X6zSFP+ RoHS: Compliant | 1 |
|
$38.8100 / $54.2700 | Buy Now |
DISTI #
74693703
|
RS | CAGEASSY, PRESSFIT,1X6,zSFP | TE Connectivity 2198724-1 RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7900 | RFQ |
|
Future Electronics | 1x6 Port Press-Fit Double Sided zSFP+ Cage Assembly Pluggable Connector RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$37.5900 | Buy Now |
|
Future Electronics | 1x6 Port Press-Fit Double Sided zSFP+ Cage Assembly Pluggable Connector RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$37.5900 | Buy Now |
DISTI #
AMP2198724-1
|
Heilind Electronics | CAGEASSY,PRESSFIT,1X6,ZSFP+ | Americas - 0 in Stock |
|
$39.9419 / $40.5380 | Buy Now |
|
Onlinecomponents.com | Connector Accessories zSFP+ Cage Right Angle Black Medical Tray RoHS: Compliant |
152 Partner Stock |
|
$36.8100 / $53.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2198724-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2198724-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT |