Part Details for 219A-03MO0 by Attend Technology Inc
Overview of 219A-03MO0 by Attend Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219A-03MO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-219A-03MO0-ND
|
DigiKey | M8 A- CODE PLUG FOR CABLE, 3PIN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
23 In Stock |
|
$3.7478 / $6.7600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |