Part Details for 219ABAP-120A by Struthers-Dunn
Overview of 219ABAP-120A by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219ABAP-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 540Ohm 10A DPDT/SPST-NO/SPST-NC (66.6x37.2x76.5)mm Plug-In General Purpose Relay |
36 In Stock |
|
$137.8500 / $160.8700 | Buy Now |
DISTI #
63012364
|
Verical | Power Relay 120VAC 540Ohm 10A DPDT/SPST-NO/SPST-NC(66.6x37.2x76.5)mm Plug-In Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$163.2144 / $198.3600 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 540Ohm 10A DPDT/SPST-NO/SPST-NC (66.6x37.2x76.5)mm Plug-In General Purpose Relay |
36 In Stock |
|
$137.8500 / $160.8700 | Buy Now |