Part Details for 219ABAP-120VAC by Struthers-Dunn
Overview of 219ABAP-120VAC by Struthers-Dunn
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Price & Stock for 219ABAP-120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F3106
|
Newark | Relay, 2No, 2Nc, 240Vac, 28Vdc, 10A, Contact Configuration:Dpst-No, Dpst-Nc, Coil Voltage:120Vac, Contact Current:10A, Product Range:219 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac Rohs Compliant: No |Struthers-Dunn 219ABAP-120VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.4400 / $276.9500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 540Ohm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay |
10 In Stock 50 On Order |
|
$154.1600 / $163.7600 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 540Ohm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay |
10 In Stock 50 On Order |
|
$154.1600 / $163.7600 | Buy Now |
DISTI #
219ABAP-120VAC
|
Relay Specialties | Power Relay, Socketable1A SPST-NO,2C DPDT,1B SPST-NC10 Amp, 12-pin Plug, 120VAC Min Qty: 1 | 2 |
|
$139.7300 / $258.2900 | Buy Now |
Part Details for 219ABAP-120VAC
219ABAP-120VAC CAD Models
219ABAP-120VAC Part Data Attributes
|
219ABAP-120VAC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
219ABAP-120VAC
Struthers-Dunn
Power/Signal Relay, 4PDT, Momentary, 5000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | STRUTHERS-DUNN | |
Additional Feature | TWO SPST SWITCH FUNCTIONS ARE AVAILABLE; COIL OPERATE VOLTAGE(AC): 102 V, COIL RELEASE VOLTAGE(AC): 12 V | |
Coil Current(AC)-Max | 0.042 A | |
Coil Power | 5000 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 219ABAP-120VAC
This table gives cross-reference parts and alternative options found for 219ABAP-120VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219ABAP-120VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219XDXPLM33-120VAC | Power/Signal Relay, 4PDT, Momentary, 5000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | Struthers-Dunn | 219ABAP-120VAC vs 219XDXPLM33-120VAC |
219ABAP33-120VAC | Power/Signal Relay, 4PDT, Momentary, 5000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | Struthers-Dunn | 219ABAP-120VAC vs 219ABAP33-120VAC |
219XDXPL33-120VAC | Power/Signal Relay, 4PDT, Momentary, 5000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount | Struthers-Dunn | 219ABAP-120VAC vs 219XDXPL33-120VAC |