Part Details for 219ABAP-24VAC by Struthers-Dunn
Overview of 219ABAP-24VAC by Struthers-Dunn
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219ABAP-24VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VAC 15.5Ohm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay RoHS: Compliant |
5 In Stock |
|
$229.0000 / $269.0000 | Buy Now |
DISTI #
67204962
|
Verical | Industrial Relays DPDT, up to 6PST, 10 Amps Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 4 |
|
$297.7000 / $349.7000 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 15.5Ohm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay RoHS: Compliant |
5 In Stock |
|
$229.0000 / $269.0000 | Buy Now |
DISTI #
219ABAP-24VAC
|
Relay Specialties | Power Relay, Socketable1A SPST-NO, 2C DPDT,1B SPST-NC10 Amp, 12-pin Plug, 24VAC Min Qty: 1 | 3 |
|
RFQ |
Part Details for 219ABAP-24VAC
219ABAP-24VAC CAD Models
219ABAP-24VAC Part Data Attributes
|
219ABAP-24VAC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
219ABAP-24VAC
Struthers-Dunn
Power/Signal Relay, 4PDT, Momentary, 5000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | TWO SPST SWITCH FUNCTIONS ARE AVAILABLE; COIL OPERATE VOLTAGE(AC): 20.4 V, COIL RELEASE VOLTAGE(AC): 2.4 V | |
Coil Current(AC)-Max | 0.208 A | |
Coil Power | 5000 mW | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |