Part Details for 219BBX147-24D by Struthers-Dunn
Overview of 219BBX147-24D by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219BBX147-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Relay - 2 Pole NO & DPDT - 10A - 24VDC Coil - Clear Polycarbonate Enclosure - 12 Pin Plug. |
17 In Stock |
|
$349.0000 / $358.0000 | Buy Now |
|
Master Electronics | Industrial Relay - 2 Pole NO & DPDT - 10A - 24VDC Coil - Clear Polycarbonate Enclosure - 12 Pin Plug. |
17 In Stock |
|
$349.0000 / $358.0000 | Buy Now |