Part Details for 219BBX69PL-24VDC by Struthers-Dunn
Overview of 219BBX69PL-24VDC by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219BBX69PL-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C3957
|
Newark | Relays |Struthers-Dunn 219BBX69PL-24VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5200 / $414.8900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay RoHS: Compliant |
1 In Stock |
|
$198.0000 / $312.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay RoHS: Compliant |
1 In Stock |
|
$198.0000 / $312.0000 | Buy Now |
Part Details for 219BBX69PL-24VDC
219BBX69PL-24VDC CAD Models
219BBX69PL-24VDC Part Data Attributes
|
219BBX69PL-24VDC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
219BBX69PL-24VDC
Struthers-Dunn
Power/Signal Relay, 4PDT, Momentary, 0.104A (Coil), 24VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS-DUNN LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | RELAY FUNCTION DPDT ALSO AVAILABLE | |
Body Breadth | 36.8 mm | |
Body Height | 65.7 mm | |
Body Length or Diameter | 64.1 mm | |
Coil Current(DC)-Max | 0.104 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 2500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 230.77 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 64.1mm x 36.8mm x 65.7mm | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for 219BBX69PL-24VDC
This table gives cross-reference parts and alternative options found for 219BBX69PL-24VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219BBX69PL-24VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219BBXP-24VDC | Power/Signal Relay, 4PDT, Momentary, 0.104A (Coil), 24VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount | Struthers-Dunn | 219BBX69PL-24VDC vs 219BBXP-24VDC |
219XDXP-24VDC | Power/Signal Relay, 4PDT, Momentary, 0.104A (Coil), 24VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount | Struthers-Dunn | 219BBX69PL-24VDC vs 219XDXP-24VDC |
219ABAPLM33-24VDC | Power/Signal Relay, 4PDT, Momentary, 0.104A (Coil), 24VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount | Struthers-Dunn | 219BBX69PL-24VDC vs 219ABAPLM33-24VDC |