Part Details for 219BBXP-115/125VDC (ALTERNATE: P198009) by Struthers-Dunn
Overview of 219BBXP-115/125VDC (ALTERNATE: P198009) by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219BBXP-115/125VDC (ALTERNATE: P198009)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213536
|
RS | Relay, 10 A, 120 VAC at 5 A/125 VDC at 0.5 A, 125 VDC, DPDT & 2 NO, 75 mA, -40 C | Struthers-Dunn 219BBXP-115/125VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$167.9300 / $209.9100 | RFQ |