Part Details for 219BBXP-120A by Struthers-Dunn
Overview of 219BBXP-120A by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 219BBXP-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 540Ohm 10A DPST-NO/DPDT (66.6x37.2x76.5)mm Plug-In General Purpose Relay |
56 In Stock |
|
$169.1200 / $283.4300 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 540Ohm 10A DPST-NO/DPDT (66.6x37.2x76.5)mm Plug-In General Purpose Relay |
56 In Stock |
|
$169.1200 / $283.4300 | Buy Now |