Part Details for 219BBXP-240VAC by Struthers-Dunn
Overview of 219BBXP-240VAC by Struthers-Dunn
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219BBXP-240VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B7650
|
Newark | Relay, Dpdt-No, 240Vac, 28Vdc, 10A, Contact Configuration:Dpdt, Dpst-No, Coil Voltage:240Vac, Contact Current:10A, Product Range:219 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Coil Current:17Marohs Compliant: Yes |Struthers-Dunn 219BBXP-240VAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.3400 / $281.9700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 2.1KOhm 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay |
8 In Stock |
|
$152.8500 / $255.5200 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 2.1KOhm 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay |
8 In Stock |
|
$152.8500 / $255.5200 | Buy Now |
Part Details for 219BBXP-240VAC
219BBXP-240VAC CAD Models
219BBXP-240VAC Part Data Attributes
|
219BBXP-240VAC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
219BBXP-240VAC
Struthers-Dunn
Power/Signal Relay, 4PDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE (AC): 204 V, COIL RELEASE VOLTAGE (AC): 24 V | |
Coil Current(AC)-Max | 0.018 A | |
Coil Power | 4250 mW | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for 219BBXP-240VAC
This table gives cross-reference parts and alternative options found for 219BBXP-240VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219BBXP-240VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219XDXP-240VAC | Power/Signal Relay, 4PDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount | Struthers-Dunn | 219BBXP-240VAC vs 219XDXP-240VAC |
219BBXPL33-240VAC | Power/Signal Relay, 4PDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount | Struthers-Dunn | 219BBXP-240VAC vs 219BBXPL33-240VAC |