There are no models available for this part yet.
Overview of 219BBXP-24VAC by Struthers-Dunn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 219BBXP-24VAC by Struthers-Dunn
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 24VAC 15.5Ohm 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay RoHS: Compliant |
6 In Stock |
|
$279.5300 / $286.2400 | Buy Now | ||
DISTI #
51659898
|
Verical | Industrial Relays DPDT, up to 6PST, 10 Amps Min Qty: 1 Package Multiple: 1 Date Code: 1322 | Americas - 6 |
|
$363.3890 / $372.1120 | Buy Now | |
Master Electronics | Electromechanical Relay 24VAC 15.5Ohm 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay RoHS: Compliant |
6 In Stock |
|
$279.5300 / $286.2400 | Buy Now |
CAD Models for 219BBXP-24VAC by Struthers-Dunn
Part Data Attributes for 219BBXP-24VAC by Struthers-Dunn
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STRUTHERS DUNN INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
COIL OPERATIVE VOLTAGE(AC): 20.4 V, COIL RELEASE VOLTAGE(AC): 2.4 V
|
Coil Current(AC)-Max
|
0.208 A
|
Coil Power
|
5000 mW
|
Coil Voltage(AC)-Max
|
24 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
10A@120VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operate Time
|
25 ms
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Relay Action
|
MOMENTARY
|
Relay Function
|
4PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
20 ms
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|